


SZMM3Z5V6T1G | |
|---|---|
DigiKey Part Number | SZMM3Z5V6T1GOSTR-ND - Tape & Reel (TR) SZMM3Z5V6T1GOSCT-ND - Cut Tape (CT) SZMM3Z5V6T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM3Z5V6T1G |
Description | DIODE ZENER 5.6V 300MW SOD323 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 300 mW ±7% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SZMM3Z5V6T1G Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±7% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-323 |
Impedance (Max) (Zzt) 40 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 1 µA @ 2 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z5V6T1G | onsemi | 61 403 | MM3Z5V6T1GOSCT-ND | 3,36000 Kč | Parametric Equivalent |
| SZMM3Z5V6ST1G | onsemi | 55 807 | SZMM3Z5V6ST1GOSCT-ND | 7,35000 Kč | Parametric Equivalent |
| BZX384B5V6-E3-18 | Vishay General Semiconductor - Diodes Division | 19 215 | BZX384B5V6-E3-18GICT-ND | 8,82000 Kč | Similar |
| UDZ5V6B-7 | Diodes Incorporated | 26 550 | UDZ5V6B-7DICT-ND | 5,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,71700 Kč | 37,17 Kč |
| 100 | 2,31400 Kč | 231,40 Kč |
| 500 | 1,70168 Kč | 850,84 Kč |
| 1 000 | 1,50325 Kč | 1 503,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,14670 Kč | 3 440,10 Kč |
| 6 000 | 1,02936 Kč | 6 176,16 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |









