
BZX384B5V6-E3-18 | |
|---|---|
DigiKey Part Number | BZX384B5V6-E3-18GITR-ND - Tape & Reel (TR) BZX384B5V6-E3-18GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX384B5V6-E3-18 |
Description | DIODE ZENER 5.6V 200MW SOD323 |
Manufacturer Standard Lead Time | 93 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BZX384B5V6-E3-18 Models |
Category | Impedance (Max) (Zzt) 40 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 2 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-323 |
Tolerance ±2% | Base Product Number |
Power - Max 200 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B5V6S | Shenzhen Slkormicro Semicon Co., Ltd. | 2 950 | 5399-BZT52B5V6SCT-ND | 2,52000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,43800 Kč | 54,38 Kč |
| 100 | 3,42060 Kč | 342,06 Kč |
| 500 | 2,54538 Kč | 1 272,69 Kč |
| 1 000 | 2,26232 Kč | 2 262,32 Kč |
| 2 000 | 2,02347 Kč | 4 046,94 Kč |
| 5 000 | 1,76450 Kč | 8 822,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,60423 Kč | 16 042,30 Kč |
| 20 000 | 1,46939 Kč | 29 387,80 Kč |
| 30 000 | 1,40067 Kč | 42 020,10 Kč |
| 50 000 | 1,32345 Kč | 66 172,50 Kč |
| 70 000 | 1,27773 Kč | 89 441,10 Kč |
| 100 000 | 1,23329 Kč | 123 329,00 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |



