Zener Diode 5.6 V 300 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 5.6 V 300 mW ±2% Surface Mount SOD-323
SC-76, SOD-323

SZMM3Z5V6ST1G

DigiKey Part Number
SZMM3Z5V6ST1GOSTR-ND - Tape & Reel (TR)
SZMM3Z5V6ST1GOSCT-ND - Cut Tape (CT)
SZMM3Z5V6ST1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMM3Z5V6ST1G
Description
DIODE ZENER 5.6V 300MW SOD323
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 300 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
SZMM3Z5V6ST1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOD-323
Impedance (Max) (Zzt)
40 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM3Z5V6ST1Gonsemi147 932MM3Z5V6ST1GOSCT-ND3,55000 KčDirect
UDZ5V6B-7Diodes Incorporated26 530UDZ5V6B-7DICT-ND5,21000 KčDirect
BZT52-B5V6S-AU_R1_000A1Panjit International Inc.6 7003757-BZT52-B5V6S-AU_R1_000A1CT-ND2,71000 KčSimilar
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,30000 Kč7,30 Kč
104,50500 Kč45,05 Kč
1002,82590 Kč282,59 Kč
5002,09014 Kč1 045,07 Kč
1 0001,85218 Kč1 852,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,43416 Kč4 302,48 Kč
6 0001,29245 Kč7 754,70 Kč
Manufacturers Standard Package
Unit Price without VAT:7,30000 Kč
Unit Price with VAT:8,83300 Kč