


UDZ5V6B-7 | |
|---|---|
DigiKey Part Number | UDZ5V6B-7DITR-ND - Tape & Reel (TR) UDZ5V6B-7DICT-ND - Cut Tape (CT) UDZ5V6B-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZ5V6B-7 |
Description | DIODE ZENER 5.6V 200MW SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 60 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 2.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 10 | 3,23300 Kč | 32,33 Kč |
| 100 | 2,00630 Kč | 200,63 Kč |
| 500 | 1,46906 Kč | 734,53 Kč |
| 1 000 | 1,29513 Kč | 1 295,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,07336 Kč | 3 220,08 Kč |
| 6 000 | 0,96127 Kč | 5 767,62 Kč |
| 9 000 | 0,90409 Kč | 8 136,81 Kč |
| 15 000 | 0,83977 Kč | 12 596,55 Kč |
| 21 000 | 0,80166 Kč | 16 834,86 Kč |
| 30 000 | 0,76458 Kč | 22 937,40 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |


