



A6S-2102-H | |
|---|---|
DigiKey Part Number | 39-A6S-2102-H-ND |
Manufacturer | |
Manufacturer Product Number | A6S-2102-H |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6S-2102-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.146" (3.70mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -20°C ~ 70°C | |
Body Material | - | |
Length | 0.237" (6.02mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,73000 Kč | 38,73 Kč |
| 10 | 32,69100 Kč | 326,91 Kč |
| 76 | 27,65303 Kč | 2 101,63 Kč |
| 152 | 26,10480 Kč | 3 967,93 Kč |
| 304 | 24,66865 Kč | 7 499,27 Kč |
| 532 | 23,59855 Kč | 12 554,43 Kč |
| 1 064 | 22,38699 Kč | 23 819,76 Kč |
| 2 508 | 21,06100 Kč | 52 820,99 Kč |
| 5 016 | 20,12424 Kč | 100 943,19 Kč |
| Unit Price without VAT: | 38,73000 Kč |
|---|---|
| Unit Price with VAT: | 46,86330 Kč |











