
SN65MLVD040RGZT | |
|---|---|
DigiKey Part Number | 296-27226-2-ND - Tape & Reel (TR) 296-27226-1-ND - Cut Tape (CT) 296-27226-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65MLVD040RGZT |
Description | IC TRANSCEIVER HALF 4/4 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Half LVDS, Multipoint 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | SN65MLVD040RGZT Models |
Category | Receiver Hysteresis 25 mV |
Manufacturer Texas Instruments | Data Rate 250Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol LVDS, Multipoint | Package / Case 48-VFQFN Exposed Pad |
Number of Drivers/Receivers 4/4 | Supplier Device Package 48-VQFN (7x7) |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,60000 Kč | 214,60 Kč |
| 10 | 167,35400 Kč | 1 673,54 Kč |
| 25 | 155,56160 Kč | 3 889,04 Kč |
| 100 | 142,58690 Kč | 14 258,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 136,40468 Kč | 34 101,17 Kč |
| 500 | 132,67754 Kč | 66 338,77 Kč |
| 750 | 130,81139 Kč | 98 108,54 Kč |
| 1 250 | 128,74394 Kč | 160 929,93 Kč |
| Unit Price without VAT: | 214,60000 Kč |
|---|---|
| Unit Price with VAT: | 259,66600 Kč |











