Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



A6S-2102-PH | |
|---|---|
DigiKey Part Number | 39-A6S-2102-PHTR-ND - Tape & Reel (TR) 39-A6S-2102-PHCT-ND - Cut Tape (CT) 39-A6S-2102-PHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6S-2102-PH |
Description | SWITCH DIP SLIDE SPST 25MA 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6S-2102-PH Models |
Category | Height Above Board 0.146" (3.70mm) |
Manufacturer Omron Electronics Inc-EMC Div | Mounting Type Surface Mount |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 2 | Operating Temperature -20°C ~ 70°C |
Current Rating (Amps) 25mA | Length 0.237" (6.02mm) |
Voltage Rating 24VDC | Mechanical Life 1,000 Cycles |
Actuator Type Slide (Standard) | Electrical Life 1,000 Cycles |
Actuator Level Flush, Recessed | Base Product Number |
Contact Finish Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A6S-2102-H | Omron Electronics Inc-EMC Div | 533 | 39-A6S-2102-H-ND | 40,25000 Kč | Parametric Equivalent |
| A6S-2102-PMH | Omron Electronics Inc-EMC Div | 0 | 39-A6S-2102-PMHCT-ND | 127,84000 Kč | Parametric Equivalent |
| 418121160802 | Würth Elektronik | 2 579 | 732-6955-1-ND | 49,22000 Kč | Parametric Equivalent |
| DMR02PTTR | APEM Inc. | 0 | DMR02PTTR-ND | 21,46008 Kč | Parametric Equivalent |
| DMR02T | APEM Inc. | 1 190 | 679-4009-ND | 35,04000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,80000 Kč | 43,80 Kč |
| 10 | 36,89300 Kč | 368,93 Kč |
| 25 | 34,23640 Kč | 855,91 Kč |
| 100 | 30,49490 Kč | 3 049,49 Kč |
| 250 | 28,28424 Kč | 7 071,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 25,60360 Kč | 23 043,24 Kč |
| 1 800 | 24,35644 Kč | 43 841,59 Kč |
| 2 700 | 23,69185 Kč | 63 967,99 Kč |
| 4 500 | 22,92024 Kč | 103 141,08 Kč |
| 6 300 | 22,45052 Kč | 141 438,28 Kč |
| 9 000 | 21,98471 Kč | 197 862,39 Kč |
| Unit Price without VAT: | 43,80000 Kč |
|---|---|
| Unit Price with VAT: | 52,99800 Kč |























