




KAE02TGGT | |
|---|---|
DigiKey Part Number | EG5024-ND |
Manufacturer | |
Manufacturer Product Number | KAE02TGGT |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | KAE02TGGT Models |
Category | Contact Finish Gold |
Manufacturer E-Switch | Height Above Board 0.148" (3.75mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 2 | Features Tape Seal |
Current Rating (Amps) 25mA | Operating Temperature -20°C ~ 85°C |
Voltage Rating 24VDC | Length 0.241" (6.12mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Copper | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 418121160802 | Würth Elektronik | 2 624 | 732-6955-1-ND | 49,56000 Kč | Parametric Equivalent |
| EDS02SGRSTR04Q | TE Connectivity ALCOSWITCH Switches | 290 | 450-2559-1-ND | 53,96000 Kč | Parametric Equivalent |
| EDS02SGRSTU04Q | TE Connectivity ALCOSWITCH Switches | 111 | 450-2621-ND | 44,73000 Kč | Parametric Equivalent |
| ESD102LDZ | Excel Cell Electronic Co., Ltd. | 1 300 | 5916-ESD102LDZCT-ND | 24,57000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 27,02400 Kč | 270,24 Kč |
| 76 | 22,88500 Kč | 1 739,26 Kč |
| 152 | 21,59757 Kč | 3 282,83 Kč |
| 304 | 20,40260 Kč | 6 202,39 Kč |
| 532 | 19,50919 Kč | 10 378,89 Kč |
| 1 064 | 18,49443 Kč | 19 678,07 Kč |
| 2 508 | 17,38095 Kč | 43 591,42 Kč |
| 5 016 | 16,59210 Kč | 83 225,97 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |

