Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDS02SGRSTR04Q

DigiKey Part Number
450-2559-2-ND - Tape & Reel (TR)
450-2559-1-ND - Cut Tape (CT)
450-2559-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EDS02SGRSTR04Q
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
TE Connectivity ALCOSWITCH Switches
Height Above Board
0.134" (3.40mm)
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
Gull Wing
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
Yes
Number of Positions
2
Operating Temperature
-20°C ~ 85°C
Current Rating (Amps)
25mA
Body Material
Polyamide (PA), Nylon
Voltage Rating
24VDC
Length
0.196" (4.98mm)
Actuator Type
Slide (Standard)
Mechanical Life
2,000 Cycles
Actuator Level
Flush, Recessed
Electrical Life
2,000 Cycles
Contact Material
Copper Alloy
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EDS02SGRSTU04QTE Connectivity ALCOSWITCH Switches111450-2621-ND44,42000 KčParametric Equivalent
418121160802Würth Elektronik2 579732-6955-1-ND49,22000 KčParametric Equivalent
DMR02TAPEM Inc.1 190679-4009-ND35,04000 KčParametric Equivalent
DMR02TTRAPEM Inc.4 610679-DMR02TTRCT-ND35,04000 KčParametric Equivalent
ESD102LDZExcel Cell Electronic Co., Ltd.1 3005916-ESD102LDZCT-ND24,40000 KčParametric Equivalent
In-Stock: 286
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
153,60000 Kč53,60 Kč
1045,09000 Kč450,90 Kč
2541,81960 Kč1 045,49 Kč
10037,24580 Kč3 724,58 Kč
25034,56508 Kč8 641,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
90031,32960 Kč28 196,64 Kč
1 80029,83089 Kč53 695,60 Kč
2 70029,03379 Kč78 391,23 Kč
4 50028,10969 Kč126 493,60 Kč
6 30027,54806 Kč173 552,78 Kč
Manufacturers Standard Package
Unit Price without VAT:53,60000 Kč
Unit Price with VAT:64,85600 Kč