
DMR02TTR | |
|---|---|
DigiKey Part Number | 679-DMR02TTR-ND - Tape & Reel (TR) 679-DMR02TTRCT-ND - Cut Tape (CT) 679-DMR02TTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMR02TTR |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Height Above Board 0.146" (3.70mm) |
Manufacturer APEM Inc. | Mounting Type Surface Mount |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 2 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyphenylene Sulfide (PPS), Glass Filled |
Voltage Rating 24VDC | Length 0.237" (6.02mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
Contact Finish Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 418121160802 | Würth Elektronik | 2 582 | 732-6955-1-ND | 49,56000 Kč | Parametric Equivalent |
| EDS02SGRSTR04Q | TE Connectivity ALCOSWITCH Switches | 290 | 450-2559-1-ND | 53,96000 Kč | Parametric Equivalent |
| EDS02SGRSTU04Q | TE Connectivity ALCOSWITCH Switches | 111 | 450-2621-ND | 44,73000 Kč | Parametric Equivalent |
| ESD102LDZ | Excel Cell Electronic Co., Ltd. | 1 300 | 5916-ESD102LDZCT-ND | 24,57000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 29,81700 Kč | 298,17 Kč |
| 25 | 27,67520 Kč | 691,88 Kč |
| 100 | 24,65380 Kč | 2 465,38 Kč |
| 250 | 22,85508 Kč | 5 713,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 20,66157 Kč | 18 595,41 Kč |
| 1 800 | 19,63628 Kč | 35 345,30 Kč |
| 2 700 | 19,08850 Kč | 51 538,95 Kč |
| 4 500 | 18,45155 Kč | 83 031,98 Kč |
| 6 300 | 18,06331 Kč | 113 798,85 Kč |
| 9 000 | 17,67766 Kč | 159 098,94 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |

