



EDS02SGRSTU04Q | |
|---|---|
DigiKey Part Number | 450-2621-ND |
Manufacturer | |
Manufacturer Product Number | EDS02SGRSTU04Q |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer TE Connectivity ALCOSWITCH Switches | Height Above Board 0.134" (3.40mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 2 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyamide (PA), Nylon |
Voltage Rating 24VDC | Length 0.196" (4.98mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,42000 Kč | 44,42 Kč |
| 10 | 37,43600 Kč | 374,36 Kč |
| 95 | 31,07474 Kč | 2 952,10 Kč |
| 190 | 29,34700 Kč | 5 575,93 Kč |
| 285 | 28,39933 Kč | 8 093,81 Kč |
| 570 | 26,89446 Kč | 15 329,84 Kč |
| 1 045 | 25,69757 Kč | 26 853,96 Kč |
| 2 565 | 24,12742 Kč | 61 886,83 Kč |
| 5 035 | 23,10081 Kč | 116 312,58 Kč |
| Unit Price without VAT: | 44,42000 Kč |
|---|---|
| Unit Price with VAT: | 53,74820 Kč |

