EDS02SGRSTR04Q is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 35,47335 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 2 582
Unit Price: 49,56000 Kč
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 21,60671 Kč
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 1 390
Unit Price: 35,28000 Kč
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 4 610
Unit Price: 35,28000 Kč
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 290
Unit Price: 53,96000 Kč
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 111
Unit Price: 44,73000 Kč
Datasheet

Parametric Equivalent


Excel Cell Electronic Co., Ltd.
In Stock: 1 300
Unit Price: 24,57000 Kč
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 888
Unit Price: 29,82000 Kč
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 548
Unit Price: 29,19000 Kč
Datasheet
New Product
Image for EDS02SGRSTR04Q is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDS02SGRSTR04Q

DigiKey Part Number
1111-EDS02SGRSTR04QTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EDS02SGRSTR04Q
Description
DIP SW/SIP SW END STACK DIP2PGRE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
TE Connectivity AMP Connectors
Height Above Board
0.134" (3.40mm)
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Termination Style
Gull Wing
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
Yes
Number of Positions
2
Operating Temperature
-20°C ~ 85°C
Current Rating (Amps)
25mA
Body Material
Polyamide (PA), Nylon
Voltage Rating
24VDC
Length
0.196" (4.98mm)
Actuator Type
Slide (Standard)
Mechanical Life
2,000 Cycles
Actuator Level
Flush, Recessed
Electrical Life
2,000 Cycles
Contact Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EDS02SGRSTU04QTE Connectivity01111-EDS02SGRSTU04Q-ND35,47335 KčParametric Equivalent
418121160802Würth Elektronik2 582732-6955-1-ND49,56000 KčParametric Equivalent
DMR02PTTRAPEM Inc.0DMR02PTTR-ND21,60671 KčParametric Equivalent
DMR02TAPEM Inc.1 390679-4009-ND35,28000 KčParametric Equivalent
DMR02TTRAPEM Inc.4 610679-DMR02TTRCT-ND35,28000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
90032,76668 Kč29 490,01 Kč
Manufacturers Standard Package
Unit Price without VAT:32,76668 Kč
Unit Price with VAT:39,64768 Kč