Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




KAE02TGGR | |
|---|---|
DigiKey Part Number | EG5861TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KAE02TGGR |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | KAE02TGGR Models |
Category | Contact Finish Gold |
Manufacturer E-Switch | Height Above Board 0.148" (3.75mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 2 | Features Tape Seal |
Current Rating (Amps) 25mA | Operating Temperature -20°C ~ 85°C |
Voltage Rating 24VDC | Length 0.241" (6.12mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Copper | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KAE02TGGT | E-Switch | 975 | EG5024-ND | 31,92000 Kč | Parametric Equivalent |
| KAG02TGGR | E-Switch | 196 | 141-KAG02TGGRCT-ND | 17,01000 Kč | Parametric Equivalent |
| DMR02 | APEM Inc. | 0 | DMR02-ND | 21,02662 Kč | Similar |
| 418121160802 | Würth Elektronik | 2 582 | 732-6955-1-ND | 49,56000 Kč | Parametric Equivalent |
| DMR02PTTR | APEM Inc. | 0 | DMR02PTTR-ND | 21,60671 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 18,43204 Kč | 33 177,67 Kč |
| Unit Price without VAT: | 18,43204 Kč |
|---|---|
| Unit Price with VAT: | 22,30277 Kč |











