Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMR02 | |
|---|---|
DigiKey Part Number | DMR02-ND |
Manufacturer | |
Manufacturer Product Number | DMR02 |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer APEM Inc. | Height Above Board 0.146" (3.70mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 2 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyphenylene Sulfide (PPS), Glass Filled |
Voltage Rating 24VDC | Length 0.237" (6.02mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KAE02TGGR | E-Switch | 0 | EG5861TR-ND | 18,43204 Kč | Similar |
| KAE02TGGT | E-Switch | 975 | EG5024-ND | 31,92000 Kč | Similar |
| EDS02SGRNTR04Q | TE Connectivity ALCOSWITCH Switches | 18 | 450-2554-1-ND | 52,29000 Kč | Parametric Equivalent |
| EDS02SGRNTR04Q | TE Connectivity | 0 | 1111-EDS02SGRNTR04QTR-ND | 40,09778 Kč | Parametric Equivalent |
| EDS02SGRNTU04Q | TE Connectivity ALCOSWITCH Switches | 149 | 450-2617-ND | 39,27000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 064 | 21,02662 Kč | 22 372,32 Kč |
| Unit Price without VAT: | 21,02662 Kč |
|---|---|
| Unit Price with VAT: | 25,44221 Kč |







