



EDS02SGRNTU04Q | |
|---|---|
DigiKey Part Number | 450-2617-ND |
Manufacturer | |
Manufacturer Product Number | EDS02SGRNTU04Q |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.134" (3.40mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Body Material | Polyamide (PA), Nylon | |
Length | 0.196" (4.98mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 10 | 33,17700 Kč | 331,77 Kč |
| 95 | 27,54053 Kč | 2 616,35 Kč |
| 190 | 26,00437 Kč | 4 940,83 Kč |
| 285 | 25,16151 Kč | 7 171,03 Kč |
| 570 | 23,81837 Kč | 13 576,47 Kč |
| 1 045 | 22,74837 Kč | 23 772,05 Kč |
| 2 565 | 21,34199 Kč | 54 742,20 Kč |
| 5 035 | 20,42073 Kč | 102 818,38 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |

