
KAE02SGGR | |
|---|---|
DigiKey Part Number | 141-KAE02SGGRTR-ND - Tape & Reel (TR) 141-KAE02SGGRCT-ND - Cut Tape (CT) 141-KAE02SGGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAE02SGGR |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | KAE02SGGR Models |
Category | Contact Material Copper |
Manufacturer E-Switch | Contact Finish Gold |
Series | Height Above Board 0.148" (3.75mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 2 | Washable No |
Current Rating (Amps) 25mA | Operating Temperature -20°C ~ 85°C |
Voltage Rating 24VDC | Length 0.241" (6.12mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDS02SGRNTR04Q | TE Connectivity ALCOSWITCH Switches | 18 | 450-2554-1-ND | 52,29000 Kč | Parametric Equivalent |
| EDS02SGRNTU04Q | TE Connectivity ALCOSWITCH Switches | 149 | 450-2617-ND | 39,27000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 19,59100 Kč | 195,91 Kč |
| 25 | 18,20120 Kč | 455,03 Kč |
| 100 | 16,22520 Kč | 1 622,52 Kč |
| 250 | 15,03372 Kč | 3 758,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 12,86582 Kč | 23 158,48 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |

