KAE02SGGT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-Switch
In Stock: 1 763
Unit Price: 23,10000 Kč
Datasheet

Similar


APEM Inc.
In Stock: 1 675
Unit Price: 35,28000 Kč
Datasheet

Similar


APEM Inc.
In Stock: 4 610
Unit Price: 35,28000 Kč
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 21,02662 Kč
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 18
Unit Price: 52,29000 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 40,09778 Kč
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 149
Unit Price: 39,27000 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 38,74463 Kč
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: 17,32493 Kč
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: 17,08587 Kč
Datasheet
Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Additional Requirements for Selecting a Switch
What is your Application?

KAE02SGGT

DigiKey Part Number
EG5023-ND
Manufacturer
Manufacturer Product Number
KAE02SGGT
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
KAE02SGGT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
E-Switch
Height Above Board
0.148" (3.75mm)
Series
Mounting Type
Surface Mount
Packaging
Tube
Termination Style
Gull Wing
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
No
Number of Positions
2
Operating Temperature
-20°C ~ 85°C
Current Rating (Amps)
25mA
Length
0.241" (6.12mm)
Voltage Rating
24VDC
Mechanical Life
2,000 Cycles
Actuator Type
Slide (Standard)
Electrical Life
2,000 Cycles
Actuator Level
Flush, Recessed
Base Product Number
Contact Material
Copper
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KAE02SGGRE-Switch1 763141-KAE02SGGRCT-ND23,10000 KčParametric Equivalent
DMR02TAPEM Inc.1 675679-4009-ND35,28000 KčSimilar
DMR02TTRAPEM Inc.4 610679-DMR02TTRCT-ND35,28000 KčSimilar
DMR02APEM Inc.0DMR02-ND21,02662 KčParametric Equivalent
EDS02SGRNTR04QTE Connectivity ALCOSWITCH Switches18450-2554-1-ND52,29000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 06417,86567 Kč19 009,07 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,86567 Kč
Unit Price with VAT:21,61746 Kč