EDS02SGRNTR04Q is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 38,74463 Kč
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 21,02662 Kč
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 18
Unit Price: 52,29000 Kč
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 149
Unit Price: 39,27000 Kč
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: 17,32493 Kč
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: 17,08587 Kč
Datasheet
New Product
Image for EDS02SGRNTR04Q is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDS02SGRNTR04Q

DigiKey Part Number
1111-EDS02SGRNTR04QTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EDS02SGRNTR04Q
Description
END STACK DIP 2P G RECESS T&R
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
EDS02SGRNTR04Q Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
TE Connectivity AMP Connectors
Height Above Board
0.134" (3.40mm)
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Termination Style
Gull Wing
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
No
Number of Positions
2
Operating Temperature
-20°C ~ 85°C
Current Rating (Amps)
25mA
Body Material
Polyamide (PA), Nylon
Voltage Rating
24VDC
Length
0.196" (4.98mm)
Actuator Type
Slide (Standard)
Mechanical Life
2,000 Cycles
Actuator Level
Flush, Recessed
Electrical Life
2,000 Cycles
Contact Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EDS02SGRNTU04QTE Connectivity01111-EDS02SGRNTU04Q-ND38,74463 KčParametric Equivalent
DMR02APEM Inc.0DMR02-ND21,02662 KčParametric Equivalent
EDS02SGRNTR04QTE Connectivity ALCOSWITCH Switches18450-2554-1-ND52,29000 KčParametric Equivalent
EDS02SGRNTU04QTE Connectivity ALCOSWITCH Switches149450-2617-ND39,27000 KčParametric Equivalent
KJ02RXRCIT Relay and Switch02449-KJ02RXRTR-ND17,32493 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
90040,09778 Kč36 088,00 Kč
Manufacturers Standard Package
Unit Price without VAT:40,09778 Kč
Unit Price with VAT:48,51831 Kč