


MAXM17532AMB+T | |
|---|---|
DigiKey Part Number | MAXM17532AMB+TTR-ND - Tape & Reel (TR) MAXM17532AMB+TCT-ND - Cut Tape (CT) MAXM17532AMB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAXM17532AMB+T |
Description | DC DC CONVERTER 0.9-5.5V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 5.5V 100mA 4V - 42V Input |
Datasheet | Datasheet |
EDA/CAD Models | MAXM17532AMB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 42V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 100mA | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Size / Dimension | 0.12" L x 0.10" W x 0.06" H (3.0mm x 2.6mm x 1.5mm) | |
Supplier Device Package | 10-eMGA (3x2.6) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,60000 Kč | 150,60 Kč |
| 10 | 116,12700 Kč | 1 161,27 Kč |
| 25 | 107,54120 Kč | 2 688,53 Kč |
| 100 | 98,09680 Kč | 9 809,68 Kč |
| 250 | 93,59584 Kč | 23 398,96 Kč |
| 500 | 90,88212 Kč | 45 441,06 Kč |
| 1 000 | 88,64873 Kč | 88 648,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 86,29102 Kč | 215 727,55 Kč |
| Unit Price without VAT: | 150,60000 Kč |
|---|---|
| Unit Price with VAT: | 182,22600 Kč |


