Zener Diode 5.6 V 300 mW ±5% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM3Z5V6-AQ

DigiKey Part Number
4878-MM3Z5V6-AQ-ND
Manufacturer
Manufacturer Product Number
MM3Z5V6-AQ
Description
DIODE ZENER 5.6V 300MW SOD323F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 300 mW ±5% Surface Mount SOD-323F
Datasheet
 Datasheet
EDA/CAD Models
MM3Z5V6-AQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 2.5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Packaging
Bulk
Operating Temperature
-50°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Voltage - Zener (Nom) (Vz)
Qualification
AEC-Q101
Tolerance
±5%
Mounting Type
Surface Mount
Power - Max
300 mW
Package / Case
Impedance (Max) (Zzt)
40 Ohms
Supplier Device Package
SOD-323F
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM3Z5V6Diotec Semiconductor1 2614878-MM3Z5V6CT-ND3,57000 KčParametric Equivalent
In-Stock: 2 950
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,52000 Kč25,20 Kč
1001,55810 Kč155,81 Kč
5001,13348 Kč566,74 Kč
1 0000,99552 Kč995,52 Kč
3 0000,81962 Kč2 458,86 Kč
6 0000,73073 Kč4 384,38 Kč
12 0000,65580 Kč7 869,60 Kč
51 0000,53534 Kč27 302,34 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč