
UFZVTE-175.6B | |
|---|---|
DigiKey Part Number | 846-UFZVTE-175.6BTR-ND - Tape & Reel (TR) 846-UFZVTE-175.6BCT-ND - Cut Tape (CT) 846-UFZVTE-175.6BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UFZVTE-175.6B |
Description | DIODE ZENER 5.6V 500MW UMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±2.5% Surface Mount UMD2 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 13 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 2.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2.5% | Supplier Device Package UMD2 |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UFZVFHTE-175.6B | Rohm Semiconductor | 12 | UFZVFHTE-175.6BCT-ND | 5,63000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 Kč | 7,30 Kč |
| 10 | 4,46300 Kč | 44,63 Kč |
| 100 | 2,79460 Kč | 279,46 Kč |
| 500 | 2,06636 Kč | 1 033,18 Kč |
| 1 000 | 1,83070 Kč | 1 830,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,53059 Kč | 4 591,77 Kč |
| 6 000 | 1,37907 Kč | 8 274,42 Kč |
| 9 000 | 1,30178 Kč | 11 716,02 Kč |
| 15 000 | 1,21489 Kč | 18 223,35 Kč |
| 21 000 | 1,16341 Kč | 24 431,61 Kč |
| 30 000 | 1,11336 Kč | 33 400,80 Kč |
| Unit Price without VAT: | 7,30000 Kč |
|---|---|
| Unit Price with VAT: | 8,83300 Kč |

