
LM3409QMY/NOPB | |
|---|---|
DigiKey Part Number | LM3409QMY/NOPBTR-ND - Tape & Reel (TR) LM3409QMY/NOPBCT-ND - Cut Tape (CT) LM3409QMY/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3409QMY/NOPB |
Description | IC LED DRIVER CTRLR PWM 10HVSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 10-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM3409QMY/NOPB Models |
Category | Voltage - Supply (Max) 42V |
Manufacturer Texas Instruments | Dimming Analog, PWM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Grade Automotive |
Type DC DC Controller | Qualification AEC-Q100 |
Topology Step-Down (Buck) | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Outputs 1 | Supplier Device Package 10-HVSSOP |
Voltage - Supply (Min) 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,19000 Kč | 50,19 Kč |
| 10 | 37,20800 Kč | 372,08 Kč |
| 25 | 33,95800 Kč | 848,95 Kč |
| 100 | 30,39460 Kč | 3 039,46 Kč |
| 250 | 28,69336 Kč | 7 173,34 Kč |
| 500 | 27,88618 Kč | 13 943,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 26,82474 Kč | 26 824,74 Kč |
| 2 000 | 26,13023 Kč | 52 260,46 Kč |
| 3 000 | 25,78253 Kč | 77 347,59 Kč |
| 5 000 | 25,39721 Kč | 126 986,05 Kč |
| 7 000 | 25,17192 Kč | 176 203,44 Kč |
| Unit Price without VAT: | 50,19000 Kč |
|---|---|
| Unit Price with VAT: | 60,72990 Kč |



