


DMP4051LK3-13 | |
|---|---|
DigiKey Part Number | DMP4051LK3-13DITR-ND - Tape & Reel (TR) DMP4051LK3-13DICT-ND - Cut Tape (CT) DMP4051LK3-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP4051LK3-13 |
Description | MOSFET P-CH 40V 7.2A TO252-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 7.2A (Ta) 2.14W (Ta) Surface Mount TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMP4051LK3-13 Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 14 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 674 pF @ 20 V |
FET Type | Power Dissipation (Max) 2.14W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252-3 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 51mOhm @ 12A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,86000 Kč | 20,86 Kč |
| 10 | 12,97200 Kč | 129,72 Kč |
| 100 | 8,43400 Kč | 843,40 Kč |
| 500 | 6,48188 Kč | 3 240,94 Kč |
| 1 000 | 5,85268 Kč | 5 852,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,17083 Kč | 12 927,07 Kč |
| 5 000 | 4,74921 Kč | 23 746,05 Kč |
| 7 500 | 4,53440 Kč | 34 008,00 Kč |
| 12 500 | 4,29303 Kč | 53 662,88 Kč |
| 17 500 | 4,15013 Kč | 72 627,27 Kč |
| 25 000 | 4,01124 Kč | 100 281,00 Kč |
| Unit Price without VAT: | 20,86000 Kč |
|---|---|
| Unit Price with VAT: | 25,24060 Kč |








