Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HC244WM

DigiKey Part Number
MM74HC244WM-ND
Manufacturer
Manufacturer Product Number
MM74HC244WM
Description
IC BUFF 2V/6V 20-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MM74HC244WM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
7.8mA, 7.8mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
2
Supplier Device Package
20-SOIC
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HC244DWRTexas Instruments231 695296-1196-1-ND15,33000 KčDirect
SN74HC244ANSRTexas Instruments12 658296-31801-1-ND18,48000 KčSimilar
TC74HC244AF(EL,F)Toshiba Semiconductor and Storage1 395264-TC74HC244AF(EL,F)CT-ND19,32000 KčSimilar
In-Stock: 682
Factory Stock: 6 004
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
115,96000 Kč15,96 Kč
1011,31800 Kč113,18 Kč
389,74737 Kč370,40 Kč
1148,82281 Kč1 005,80 Kč
2668,28237 Kč2 203,11 Kč
5327,92675 Kč4 217,03 Kč
1 0267,64769 Kč7 846,53 Kč
2 5087,34177 Kč18 413,16 Kč
5 0167,15217 Kč35 875,28 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,96000 Kč
Unit Price with VAT:19,31160 Kč