
SN74HC241DWR | |
|---|---|
DigiKey Part Number | 296-31800-2-ND - Tape & Reel (TR) 296-31800-1-ND - Cut Tape (CT) 296-31800-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC241DWR |
Description | IC BUFFER NON-INVERT 6V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC241DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 12,74600 Kč | 127,46 Kč |
| 25 | 11,48160 Kč | 287,04 Kč |
| 100 | 10,08740 Kč | 1 008,74 Kč |
| 250 | 9,41972 Kč | 2 354,93 Kč |
| 500 | 9,01738 Kč | 4 508,69 Kč |
| 1 000 | 8,96342 Kč | 8 963,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,41369 Kč | 16 827,38 Kč |
| 4 000 | 8,18948 Kč | 32 757,92 Kč |
| 6 000 | 8,07716 Kč | 48 462,96 Kč |
| 10 000 | 7,95272 Kč | 79 527,20 Kč |
| 14 000 | 7,88001 Kč | 110 320,14 Kč |
| 20 000 | 7,81007 Kč | 156 201,40 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |

