MAX3373EEKA-T is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 23
Unit Price: 10,71000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 799
Unit Price: 8,82000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 777
Unit Price: 10,29000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3 800
Unit Price: 9,66000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,58013 Kč
Datasheet

Similar


onsemi
In Stock: 3 510
Unit Price: 8,82000 Kč
Datasheet

Similar


onsemi
In Stock: 67 589
Unit Price: 8,40000 Kč
Datasheet

Similar


onsemi
In Stock: 478
Unit Price: 44,94000 Kč
Datasheet

Similar


onsemi
In Stock: 657
Unit Price: 51,24000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 36,75000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 20,58000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 24 427
Unit Price: 26,04000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 628
Unit Price: 21,63000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 6 699
Unit Price: 23,10000 Kč
Datasheet
Voltage Level Translator Bidirectional 2 Circuit 1 Channel 8Mbps SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3373EEKA-T

DigiKey Part Number
2156-MAX3373EEKA-T-ND
Manufacturer
Manufacturer Product Number
MAX3373EEKA-T
Description
IC XLTR VL BIDIR SOT-23-8
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 2 Circuit 1 Channel 8Mbps SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
MAX3373EEKA-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Bulk
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
2
Channels per Circuit
1
Voltage - VCCA
1.65 V ~ 5.5 V
Voltage - VCCB
1.2 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull, Tri-State
Data Rate
8Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
SOT-23-8
Supplier Device Package
SOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.