Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TCA9406DCUR | |
|---|---|
DigiKey Part Number | 296-28109-2-ND - Tape & Reel (TR) 296-28109-1-ND - Cut Tape (CT) 296-28109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9406DCUR |
Description | IC XLTR VL BIDIR 8-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 24Mbps 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TCA9406DCUR Models |
Category | Voltage - VCCB 2.3 V ~ 5.5 V |
Manufacturer Texas Instruments | Output Type Open Drain |
Series | Data Rate 24Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Features Auto-Direction Sensing |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Number of Circuits 1 | Supplier Device Package 8-VSSOP |
Channels per Circuit 2 | Base Product Number |
Voltage - VCCA 1.65 V ~ 3.6 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AVC2T45GN,115 | Nexperia USA Inc. | 1 789 | 1727-74AVC2T45GN,115CT-ND | 8,76000 Kč | Similar |
| 74AVCH2T45GN,115 | Nexperia USA Inc. | 5 010 | 1727-74AVCH2T45GN,115CT-ND | 11,05000 Kč | Similar |
| 74LVC2T45GN,115 | Nexperia USA Inc. | 3 800 | 1727-7345-1-ND | 9,59000 Kč | Similar |
| 74LVCH2T45GN,115 | Nexperia USA Inc. | 0 | 74LVCH2T45GN,115-ND | 4,97500 Kč | Similar |
| FXWA9306L8X | onsemi | 61 713 | FXWA9306L8XCT-ND | 8,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,32000 Kč | 22,32 Kč |
| 10 | 16,10000 Kč | 161,00 Kč |
| 25 | 14,54880 Kč | 363,72 Kč |
| 100 | 12,83860 Kč | 1 283,86 Kč |
| 250 | 12,02028 Kč | 3 005,07 Kč |
| 500 | 11,58314 Kč | 5 791,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,62073 Kč | 31 862,19 Kč |
| 6 000 | 10,37551 Kč | 62 253,06 Kč |
| 9 000 | 10,25273 Kč | 92 274,57 Kč |
| 15 000 | 10,11660 Kč | 151 749,00 Kč |
| Unit Price without VAT: | 22,32000 Kč |
|---|---|
| Unit Price with VAT: | 27,00720 Kč |














