
TMDS181IRGZT | |
|---|---|
DigiKey Part Number | 296-44627-2-ND - Tape & Reel (TR) 296-44627-1-ND - Cut Tape (CT) 296-44627-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMDS181IRGZT |
Description | IC INTERFACE SPECIALIZED 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Retimer Interface 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TMDS181IRGZT Models |
Category | Voltage - Supply 1.2V, 3.3V |
Manufacturer Texas Instruments | Package / Case 48-VFQFN Exposed Pad |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 48-VQFN (7x7) |
Part Status Active | Mounting Type Surface Mount |
Applications Retimer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,67000 Kč | 186,67 Kč |
| 10 | 144,94900 Kč | 1 449,49 Kč |
| 25 | 134,51320 Kč | 3 362,83 Kč |
| 100 | 123,03570 Kč | 12 303,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 117,56612 Kč | 29 391,53 Kč |
| 500 | 114,26944 Kč | 57 134,72 Kč |
| 750 | 112,61844 Kč | 84 463,83 Kč |
| 1 250 | 110,78914 Kč | 138 486,43 Kč |
| 1 750 | 109,71983 Kč | 192 009,70 Kč |
| Unit Price without VAT: | 186,67000 Kč |
|---|---|
| Unit Price with VAT: | 225,87070 Kč |










