
SN65DP159RGZR | |
|---|---|
DigiKey Part Number | 296-42542-2-ND - Tape & Reel (TR) 296-42542-1-ND - Cut Tape (CT) 296-42542-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65DP159RGZR |
Description | IC VIDEO RETIMER 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Shifter Retimer IC I2C DVI 1.0, HDMI 1.4a, HDMI 2.0b 48-VQFN (7x7) Package |
Datasheet | Datasheet |
EDA/CAD Models | SN65DP159RGZR Models |
Category | Control Interface I2C |
Manufacturer Texas Instruments | Voltage - Supply 3.0V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 48-VFQFN Exposed Pad |
Function Shifter Retimer | Supplier Device Package 48-VQFN (7x7) |
Applications Video Display | Base Product Number |
Standards DVI 1.0, HDMI 1.4a, HDMI 2.0b |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,46000 Kč | 165,46 Kč |
| 10 | 127,98300 Kč | 1 279,83 Kč |
| 25 | 118,60520 Kč | 2 965,13 Kč |
| 100 | 108,28880 Kč | 10 828,88 Kč |
| 250 | 105,47296 Kč | 26 368,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 95,38804 Kč | 238 470,10 Kč |
| Unit Price without VAT: | 165,46000 Kč |
|---|---|
| Unit Price with VAT: | 200,20660 Kč |







