
DP159RSBEVM | |
|---|---|
DigiKey Part Number | 296-42963-ND |
Manufacturer | |
Manufacturer Product Number | DP159RSBEVM |
Description | EVAL BRD FOR SN65DP159 SN75DP159 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SN65DP159, SN75DP159 - Video Processing Video Evaluation Board |
Datasheet | Datasheet |
Category | Function Video Processing |
Manufacturer Texas Instruments | Utilized IC / Part SN65DP159, SN75DP159 |
Packaging Box | Secondary Attributes I2C/USB Interface(s) |
Part Status Active | Contents Board(s) |
Type Video | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 848,00000 Kč | 7 848,00 Kč |
| Unit Price without VAT: | 7 848,00000 Kč |
|---|---|
| Unit Price with VAT: | 9 496,08000 Kč |




