
SN65DP159RSBT | |
|---|---|
DigiKey Part Number | 296-42965-2-ND - Tape & Reel (TR) 296-42965-1-ND - Cut Tape (CT) 296-42965-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65DP159RSBT |
Description | IC VIDEO RETIMER 40WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Shifter Retimer IC I2C DVI 1.0, HDMI 1.4a, HDMI 2.0b 40-WQFN (5x5) Package |
Datasheet | Datasheet |
EDA/CAD Models | SN65DP159RSBT Models |
Category | Control Interface I2C |
Manufacturer Texas Instruments | Voltage - Supply 3.0V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 40-WFQFN Exposed Pad |
Function Shifter Retimer | Supplier Device Package 40-WQFN (5x5) |
Applications Video Display | Base Product Number |
Standards DVI 1.0, HDMI 1.4a, HDMI 2.0b |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,50000 Kč | 191,50 Kč |
| 10 | 148,70800 Kč | 1 487,08 Kč |
| 25 | 138,04080 Kč | 3 451,02 Kč |
| 100 | 126,31140 Kč | 12 631,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 120,72172 Kč | 30 180,43 Kč |
| 500 | 117,35194 Kč | 58 675,97 Kč |
| 750 | 115,66399 Kč | 86 747,99 Kč |
| 1 250 | 113,79454 Kč | 142 243,17 Kč |
| 1 750 | 112,70202 Kč | 197 228,54 Kč |
| Unit Price without VAT: | 191,50000 Kč |
|---|---|
| Unit Price with VAT: | 231,71500 Kč |






