
XR21B1422IL40-F | |
|---|---|
DigiKey Part Number | 1016-2065-ND |
Manufacturer | |
Manufacturer Product Number | XR21B1422IL40-F |
Description | IC UART TXRX 512B 2CH 40QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to UART USB 2.0 UART Interface 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | XR21B1422IL40-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to UART | |
Interface | UART | |
Standards | USB 2.0 | |
Voltage - Supply | 3V ~ 5.25V | |
Current - Supply | 15mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,71000 Kč | 132,71 Kč |
| 10 | 101,84000 Kč | 1 018,40 Kč |
| 25 | 94,11320 Kč | 2 352,83 Kč |
| 100 | 85,62980 Kč | 8 562,98 Kč |
| 490 | 79,20959 Kč | 38 812,70 Kč |
| 980 | 77,19143 Kč | 75 647,60 Kč |
| 1 470 | 76,18060 Kč | 111 985,48 Kč |
| Unit Price without VAT: | 132,71000 Kč |
|---|---|
| Unit Price with VAT: | 160,57910 Kč |










