
XR21B1424IV64TR-F | |
|---|---|
DigiKey Part Number | 1016-XR21B1424IV64TR-FTR-ND - Tape & Reel (TR) 1016-XR21B1424IV64TR-FCT-ND - Cut Tape (CT) 1016-XR21B1424IV64TR-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XR21B1424IV64TR-F |
Description | IC USB HID-UART BRIDG 4CH 64LQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to UART USB 2.0 UART Interface 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | XR21B1424IV64TR-F Models |
Category | Standards USB 2.0 |
Manufacturer MaxLinear, Inc. | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 15mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 64-LQFP |
Protocol USB | Supplier Device Package 64-LQFP (10x10) |
Function Bridge, USB to UART | Base Product Number |
Interface UART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,31000 Kč | 246,31 Kč |
| 10 | 213,92800 Kč | 2 139,28 Kč |
| 25 | 202,70640 Kč | 5 067,66 Kč |
| 100 | 187,31270 Kč | 18 731,27 Kč |
| 250 | 178,09664 Kč | 44 524,16 Kč |
| 500 | 171,59440 Kč | 85 797,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 165,47012 Kč | 165 470,12 Kč |
| Unit Price without VAT: | 246,31000 Kč |
|---|---|
| Unit Price with VAT: | 298,03510 Kč |






