



RCLAMP1624T.TCT | |
|---|---|
DigiKey Part Number | RCLAMP1624TTCTTR-ND - Tape & Reel (TR) RCLAMP1624TTCTCT-ND - Cut Tape (CT) RCLAMP1624TTCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP1624T.TCT |
Description | TVS DIODE 5VWM 15VC SLP1710P4T |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SLP1710P4T |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 3 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.5V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 75W | |
Power Line Protection | Yes | |
Applications | USB OTG | |
Capacitance @ Frequency | 0.7pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 19,54900 Kč | 195,49 Kč |
| 100 | 14,55160 Kč | 1 455,16 Kč |
| 500 | 11,56990 Kč | 5 784,95 Kč |
| 1 000 | 10,60189 Kč | 10 601,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,77457 Kč | 29 323,71 Kč |
| 6 000 | 9,71287 Kč | 58 277,22 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |











