
SLG59M1717V | |
|---|---|
DigiKey Part Number | 1827-1098-2-ND - Tape & Reel (TR) 1827-1098-1-ND - Cut Tape (CT) 1827-1098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLG59M1717V |
Description | IC PWR SWITCH N-CHAN 1:1 16STQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5A 16-STQFN (1.6x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | SLG59M1717V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Voltage - Load | - | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 5.5V | |
Current - Output (Max) | 5A | |
Rds On (Typ) | 4mOhm | |
Input Type | CMOS | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-STQFN (1.6x2.5) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,35000 Kč | 49,35 Kč |
| 10 | 31,56000 Kč | 315,60 Kč |
| 100 | 21,42220 Kč | 2 142,22 Kč |
| 500 | 17,08356 Kč | 8 541,78 Kč |
| 1 000 | 15,68824 Kč | 15 688,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,91768 Kč | 41 753,04 Kč |
| 6 000 | 13,02699 Kč | 78 161,94 Kč |
| 9 000 | 12,57344 Kč | 113 160,96 Kč |
| 15 000 | 12,52006 Kč | 187 800,90 Kč |
| Unit Price without VAT: | 49,35000 Kč |
|---|---|
| Unit Price with VAT: | 59,71350 Kč |


