
SN75DP159RSBT | |
|---|---|
DigiKey Part Number | 296-42557-2-ND - Tape & Reel (TR) 296-42557-1-ND - Cut Tape (CT) 296-42557-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75DP159RSBT |
Description | IC VIDEO RETIMER 40WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Shifter Retimer IC I2C DVI 1.0, HDMI 1.4a, HDMI 2.0b 40-WQFN (5x5) Package |
Datasheet | Datasheet |
EDA/CAD Models | SN75DP159RSBT Models |
Category | Control Interface I2C |
Manufacturer Texas Instruments | Voltage - Supply 3.0V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 40-WFQFN Exposed Pad |
Function Shifter Retimer | Supplier Device Package 40-WQFN (5x5) |
Applications Video Display | Base Product Number |
Standards DVI 1.0, HDMI 1.4a, HDMI 2.0b |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,97000 Kč | 171,97 Kč |
| 10 | 133,19000 Kč | 1 331,90 Kč |
| 25 | 123,48520 Kč | 3 087,13 Kč |
| 100 | 112,81180 Kč | 11 281,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 107,72140 Kč | 26 930,35 Kč |
| 500 | 104,65404 Kč | 52 327,02 Kč |
| 750 | 103,11837 Kč | 77 338,78 Kč |
| 1 250 | 101,41614 Kč | 126 770,18 Kč |
| 1 750 | 100,42131 Kč | 175 737,29 Kč |
| Unit Price without VAT: | 171,97000 Kč |
|---|---|
| Unit Price with VAT: | 208,08370 Kč |



