Similar

FX11LA-60P/6-SV(71) | |
|---|---|
DigiKey Part Number | H10768-ND |
Manufacturer | |
Manufacturer Product Number | FX11LA-60P/6-SV(71) |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX11LA-60P/6-SV(71) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Plate, Solder Retention |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 2mm |
Number of Positions 60 | Height Above Board 0.075" (1.90mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FX11LA-60P/6-SV(91) | Hirose Electric Co Ltd | 266 | H121968CT-ND | 90,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 71,30400 Kč | 5 704,32 Kč |
| Unit Price without VAT: | 71,30400 Kč |
|---|---|
| Unit Price with VAT: | 86,27784 Kč |









