
FX11LA-60P/6-SV(91) | |
|---|---|
DigiKey Part Number | H121968TR-ND - Tape & Reel (TR) H121968CT-ND - Cut Tape (CT) H121968DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX11LA-60P/6-SV(91) |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX11LA-60P/6-SV(91) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Plate, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 2mm |
Number of Positions 60 | Height Above Board 0.075" (1.90mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FX11LA-60P/6-SV(92) | Hirose Electric Co Ltd | 3 910 | 26-FX11LA-60P/6-SV(92)CT-ND | 92,39000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 70,97954 Kč | 70 979,54 Kč |
| 2 000 | 67,59550 Kč | 135 191,00 Kč |
| 3 000 | 65,69147 Kč | 197 074,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,92000 Kč | 90,92 Kč |
| 10 | 74,16500 Kč | 741,65 Kč |
| 25 | 68,36960 Kč | 1 709,24 Kč |
| 50 | 64,29580 Kč | 3 214,79 Kč |
| 100 | 60,45950 Kč | 6 045,95 Kč |
| 250 | 55,74296 Kč | 13 935,74 Kč |
| 500 | 52,42234 Kč | 26 211,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,74000 Kč | 99,74 Kč |
| 10 | 90,50100 Kč | 905,01 Kč |
| 25 | 85,72240 Kč | 2 143,06 Kč |
| 50 | 83,72740 Kč | 4 186,37 Kč |
| 100 | 79,74200 Kč | 7 974,20 Kč |
| 250 | 69,77384 Kč | 17 443,46 Kč |
| 500 | 67,78070 Kč | 33 890,35 Kč |
| Unit Price without VAT: | 90,92000 Kč |
|---|---|
| Unit Price with VAT: | 110,01320 Kč |







