
FX11LA-60S/6-SV(91) | |
|---|---|
DigiKey Part Number | H121969TR-ND - Tape & Reel (TR) H121969CT-ND - Cut Tape (CT) H121969DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX11LA-60S/6-SV(91) |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX11LA-60S/6-SV(91) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Plate, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 2mm |
Number of Positions 60 | Height Above Board 0.065" (1.65mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 72,87818 Kč | 72 878,18 Kč |
| 2 000 | 69,40375 Kč | 138 807,50 Kč |
| 3 000 | 67,44866 Kč | 202 345,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,79000 Kč | 100,79 Kč |
| 10 | 85,56700 Kč | 855,67 Kč |
| 25 | 80,20400 Kč | 2 005,10 Kč |
| 50 | 76,37400 Kč | 3 818,70 Kč |
| 100 | 72,72870 Kč | 7 272,87 Kč |
| 250 | 68,17464 Kč | 17 043,66 Kč |
| 500 | 67,46658 Kč | 33 733,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,89000 Kč | 102,89 Kč |
| 10 | 93,39900 Kč | 933,99 Kč |
| 25 | 88,46040 Kč | 2 211,51 Kč |
| 50 | 86,40260 Kč | 4 320,13 Kč |
| 100 | 82,28700 Kč | 8 228,70 Kč |
| 250 | 72,00132 Kč | 18 000,33 Kč |
| 500 | 69,94392 Kč | 34 971,96 Kč |
| Unit Price without VAT: | 100,79000 Kč |
|---|---|
| Unit Price with VAT: | 121,95590 Kč |







