Similar

FX11B-60P/6-SV(91) | |
|---|---|
DigiKey Part Number | FX11B-60P/6-SV(91)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FX11B-60P/6-SV(91) |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX11B-60P/6-SV(91) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Ground Plate, Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 2.5mm |
Number of Positions 60 | Height Above Board 0.084" (2.13mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FX11B-60P/6-SV(92) | Hirose Electric Co Ltd | 0 | FX11B-60P/6-SV(92)-ND | 2,79503 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 61,55564 Kč | 61 555,64 Kč |
| Unit Price without VAT: | 61,55564 Kč |
|---|---|
| Unit Price with VAT: | 74,48232 Kč |







