
LAN9221I-ABZJ | |
|---|---|
DigiKey Part Number | LAN9221I-ABZJ-ND |
Manufacturer | |
Manufacturer Product Number | LAN9221I-ABZJ |
Description | IC CONTROLLER ETHERNET 56QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ethernet Controller 10/100 Base-T/TX PHY Parallel Interface 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | LAN9221I-ABZJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Controller | |
Interface | Parallel | |
Standards | 10/100 Base-T/TX PHY | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,01000 Kč | 232,01 Kč |
| 25 | 192,99600 Kč | 4 824,90 Kč |
| 100 | 175,54430 Kč | 17 554,43 Kč |
| Unit Price without VAT: | 232,01000 Kč |
|---|---|
| Unit Price with VAT: | 280,73210 Kč |











