


SLS-P830668 | |
|---|---|
DigiKey Part Number | SLS-P830668-ND |
Manufacturer | |
Manufacturer Product Number | SLS-P830668 |
Description | SPEAKR 7.31OHM 70W TOP PT 87.5DB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 7.31 Ohms Woofer Speaker 70 W 30 Hz ~ 2 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Peerless by Tymphany | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Woofer | |
Frequency Range | 30 Hz ~ 2 kHz | |
Frequency - Self Resonant | 32.4Hz | |
Impedance | 7.31 Ohms | |
Efficiency - dBA | 87.50 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Half Space Sensitivity | |
Power - Rated | 70 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Paper, Coated | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 10.327" Dia (262.30mm) | |
Height - Seated (Max) | 5.236" (133.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 1 265,55000 Kč | 5 062,20 Kč |
| Unit Price without VAT: | 1 265,55000 Kč |
|---|---|
| Unit Price with VAT: | 1 531,31550 Kč |











