


XLS-P830452 | |
|---|---|
DigiKey Part Number | XLS-P830452-ND |
Manufacturer | |
Manufacturer Product Number | XLS-P830452 |
Description | SPEAKR 5.38OHM 150W TOP 85.9DB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 5.38 Ohms Subwoofer Speaker 150 W 20 Hz ~ 700 Hz Top Round |
Datasheet | Datasheet |
Category | Efficiency - Testing 1W/1M |
Manufacturer Peerless by Tymphany | Efficiency - Type Half Space Sensitivity |
Series | Power - Rated 150 W |
Packaging Bulk | Port Location Top |
Part Status Active | Shape Round |
Technology Magnetic | Material - Cone Meta-Aramid |
Type Subwoofer | Material - Magnet Ferrite |
Frequency Range 20 Hz ~ 700 Hz | Termination Solder Eyelet(s) |
Frequency - Self Resonant 22.6Hz | Size / Dimension 10.598" Dia (269.20mm) |
Impedance 5.38 Ohms | Height - Seated (Max) 5.287" (134.30mm) |
Efficiency - dBA 85.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 066,55000 Kč | 3 066,55 Kč |
| Unit Price without VAT: | 3 066,55000 Kč |
|---|---|
| Unit Price with VAT: | 3 710,52550 Kč |











