
SLS-85S25CP04-04 | |
|---|---|
DigiKey Part Number | SLS-85S25CP04-04-ND |
Manufacturer | |
Manufacturer Product Number | SLS-85S25CP04-04 |
Description | SPEAKR 4.37OHM 30W TOP PT 83.3DB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.37 Ohms Woofer Speaker 30 W 73 Hz ~ 2.5 kHz Top Round |
Datasheet | Datasheet |
Category | Efficiency - Testing 1W/1M |
Manufacturer Peerless by Tymphany | Efficiency - Type Half Space Sensitivity |
Series | Power - Rated 30 W |
Packaging Bulk | Port Location Top |
Part Status Active | Shape Round |
Technology Magnetic | Material - Cone Paper, Coated |
Type Woofer | Material - Magnet Ferrite |
Frequency Range 73 Hz ~ 2.5 kHz | Termination Solder Eyelet(s) |
Frequency - Self Resonant 72.57Hz | Size / Dimension 4.134" Dia (105.00mm) |
Impedance 4.37 Ohms | Height - Seated (Max) 2.996" (76.10mm) |
Efficiency - dBA 83.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 415,97000 Kč | 415,97 Kč |
| 5 | 395,14000 Kč | 1 975,70 Kč |
| 50 | 374,35660 Kč | 18 717,83 Kč |
| 100 | 353,55590 Kč | 35 355,59 Kč |
| 250 | 332,76036 Kč | 83 190,09 Kč |
| Unit Price without VAT: | 415,97000 Kč |
|---|---|
| Unit Price with VAT: | 503,32370 Kč |











