3.88 Ohms Woofer Speaker 35 W 50 Hz ~ 20 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBS-135F25AL02-04

DigiKey Part Number
GBS-135F25AL02-04-ND
Manufacturer
Manufacturer Product Number
GBS-135F25AL02-04
Description
SPEAKR 3.88OHM 35W TOP PT 85.3DB
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
3.88 Ohms Woofer Speaker 35 W 50 Hz ~ 20 kHz Top Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Peerless by Tymphany
Series
Packaging
Bulk
Part Status
Active
Technology
Magnetic
Type
Woofer
Frequency Range
50 Hz ~ 20 kHz
Frequency - Self Resonant
62.97Hz
Impedance
3.88 Ohms
Efficiency - dBA
85.30
Efficiency - Testing
1W/1M
Efficiency - Type
Half Space Sensitivity
Power - Rated
35 W
Port Location
Top
Shape
Round
Material - Cone
Aluminum (AI)
Material - Magnet
Ferrite
Ingress Protection
-
Ratings
-
Termination
Solder Eyelet(s)
Size / Dimension
5.984" Dia (152.00mm)
Height - Seated (Max)
1.787" (45.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 479
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1668,58000 Kč668,58 Kč
5635,19000 Kč3 175,95 Kč
50601,74800 Kč30 087,40 Kč
100568,31720 Kč56 831,72 Kč
250534,88960 Kč133 722,40 Kč
Unit Price without VAT:668,58000 Kč
Unit Price with VAT:808,98180 Kč