


XT25SC90-04 | |
|---|---|
DigiKey Part Number | XT25SC90-04-ND |
Manufacturer | |
Manufacturer Product Number | XT25SC90-04 |
Description | SPEAKR 3.72OHM 100W TOP 86.8DB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.72 Ohms Tweeter Speaker 100 W 800 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
Category | Efficiency - Testing 1W/1M |
Manufacturer Peerless by Tymphany | Efficiency - Type Half Space Sensitivity |
Series | Power - Rated 100 W |
Packaging Bulk | Port Location Top |
Part Status Active | Shape Round |
Technology Magnetic | Material - Cone Cloth |
Type Tweeter | Material - Magnet Nd |
Frequency Range 800 Hz ~ 20 kHz | Termination Solder Eyelet(s) |
Frequency - Self Resonant 824.75Hz | Size / Dimension 2.559" Dia (65.00mm) |
Impedance 3.72 Ohms | Height - Seated (Max) 1.299" (33.00mm) |
Efficiency - dBA 86.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 393,29000 Kč | 393,29 Kč |
| 5 | 373,55400 Kč | 1 867,77 Kč |
| 50 | 353,87500 Kč | 17 693,75 Kč |
| 100 | 334,21470 Kč | 33 421,47 Kč |
| 250 | 314,55508 Kč | 78 638,77 Kč |
| Unit Price without VAT: | 393,29000 Kč |
|---|---|
| Unit Price with VAT: | 475,88090 Kč |











