


XT25BG60-04 | |
|---|---|
DigiKey Part Number | XT25BG60-04-ND |
Manufacturer | |
Manufacturer Product Number | XT25BG60-04 |
Description | SPEAKR 3.44OHM 100W TOP 88.6DB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3.44 Ohms Tweeter Speaker 100 W 500 Hz ~ 20 kHz Top Round |
Category | Efficiency - Testing 1W/1M |
Manufacturer Peerless by Tymphany | Efficiency - Type Half Space Sensitivity |
Series | Power - Rated 100 W |
Packaging Bulk | Port Location Top |
Part Status Active | Shape Round |
Technology Magnetic | Material - Cone Cloth |
Type Tweeter | Material - Magnet Ferrite |
Frequency Range 500 Hz ~ 20 kHz | Termination Solder Eyelet(s) |
Frequency - Self Resonant 589.10Hz | Size / Dimension 4.094" Dia (104.00mm) |
Impedance 3.44 Ohms | Height - Seated (Max) 2.037" (51.75mm) |
Efficiency - dBA 88.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 586,89000 Kč | 586,89 Kč |
| 5 | 557,58000 Kč | 2 787,90 Kč |
| 50 | 528,24660 Kč | 26 412,33 Kč |
| 100 | 498,89780 Kč | 49 889,78 Kč |
| 250 | 469,54972 Kč | 117 387,43 Kč |
| Unit Price without VAT: | 586,89000 Kč |
|---|---|
| Unit Price with VAT: | 710,13690 Kč |











