3.7 Ohms Tweeter Speaker 50 W 1.1 kHz ~ 20 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.7 Ohms Tweeter Speaker 50 W 1.1 kHz ~ 20 kHz Top Round
BC25TG15-04 bottom

BC25TG15-04

DigiKey Part Number
BC25TG15-04-ND
Manufacturer
Manufacturer Product Number
BC25TG15-04
Description
SPEAKER 3.7OHM 50W TOP PT 89.8DB
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3.7 Ohms Tweeter Speaker 50 W 1.1 kHz ~ 20 kHz Top Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Peerless by Tymphany
Series
Packaging
Bulk
Part Status
Active
Technology
Magnetic
Type
Tweeter
Frequency Range
1.1 kHz ~ 20 kHz
Frequency - Self Resonant
1128.01Hz
Impedance
3.7 Ohms
Efficiency - dBA
89.80
Efficiency - Testing
1W/1M
Efficiency - Type
Half Space Sensitivity
Power - Rated
50 W
Port Location
Top
Shape
Round
Material - Cone
Cloth
Material - Magnet
Ferrite
Ingress Protection
-
Ratings
-
Termination
Solder Eyelet(s)
Size / Dimension
4.106" Dia (104.30mm)
Height - Seated (Max)
1.282" (32.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1307,83000 Kč307,83 Kč
5292,50200 Kč1 462,51 Kč
50277,11060 Kč13 855,53 Kč
100261,71280 Kč26 171,28 Kč
250246,31744 Kč61 579,36 Kč
Unit Price without VAT:307,83000 Kč
Unit Price with VAT:372,47430 Kč