


BC25SC06-04 | |
|---|---|
DigiKey Part Number | BC25SC06-04-ND |
Manufacturer | |
Manufacturer Product Number | BC25SC06-04 |
Description | SPEAKR 3.37OHM 25W TOP PT 92.4DB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.37 Ohms Tweeter Speaker 25 W 1.3 kHz ~ 20 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Peerless by Tymphany | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Tweeter | |
Frequency Range | 1.3 kHz ~ 20 kHz | |
Frequency - Self Resonant | 1394.91Hz | |
Impedance | 3.37 Ohms | |
Efficiency - dBA | 92.40 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Half Space Sensitivity | |
Power - Rated | 25 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Cloth | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 2.756" Dia (70.00mm) | |
Height - Seated (Max) | 1.358" (34.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 296,70000 Kč | 296,70 Kč |
| 5 | 281,92000 Kč | 1 409,60 Kč |
| 50 | 267,09040 Kč | 13 354,52 Kč |
| 100 | 252,25110 Kč | 25 225,11 Kč |
| 250 | 237,41348 Kč | 59 353,37 Kč |
| Unit Price without VAT: | 296,70000 Kč |
|---|---|
| Unit Price with VAT: | 359,00700 Kč |











