


BC25SC08-04 | |
|---|---|
DigiKey Part Number | BC25SC08-04-ND |
Manufacturer | |
Manufacturer Product Number | BC25SC08-04 |
Description | SPEAKR 3.27OHM 100W TOP 94.9DB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.27 Ohms Tweeter Speaker 100 W 2.5 kHz ~ 20 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Peerless by Tymphany | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Tweeter | |
Frequency Range | 2.5 kHz ~ 20 kHz | |
Frequency - Self Resonant | 1663.19Hz | |
Impedance | 3.27 Ohms | |
Efficiency - dBA | 94.90 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Half Space Sensitivity | |
Power - Rated | 100 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Cloth | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 2.756" Dia (70.00mm) | |
Height - Seated (Max) | 1.350" (34.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 414,29000 Kč | 414,29 Kč |
| 5 | 393,62800 Kč | 1 968,14 Kč |
| 50 | 372,92440 Kč | 18 646,22 Kč |
| 100 | 352,20580 Kč | 35 220,58 Kč |
| 250 | 331,48872 Kč | 82 872,18 Kč |
| Unit Price without VAT: | 414,29000 Kč |
|---|---|
| Unit Price with VAT: | 501,29090 Kč |











